Filter Your Search
1 - 4 of 4 results
|
TA75358CP
Toshiba America Electronic Components
|
Check for Price | Obsolete | 7 mV | 0.3 V/us | 250 nA | 1.2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | 36 V | INDUSTRIAL | 600 | 20000 | R-PDIP-T8 | Not Qualified | e0 | 85 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.25 mm | 7.62 mm | 9.6 mm | TOSHIBA CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | ||
|
TA75358C
Toshiba America Electronic Components
|
Check for Price | Obsolete | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | R-PDSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TOSHIBA CORP | SOIC | SOP, | 5 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||
|
TA75358CF
Toshiba America Electronic Components
|
Check for Price | Obsolete | 7 mV | 0.3 V/us | 250 nA | 1.2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | 36 V | INDUSTRIAL | 600 | 20000 | R-PDSO-G8 | Not Qualified | e0 | 85 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 4.4 mm | 5 mm | TOSHIBA CORP | SOIC | 0.225 INCH, 1.27 MM PITCH, PLASTIC, SOP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | ||
|
TA75358CS
Toshiba America Electronic Components
|
Check for Price | Obsolete | 7 mV | 0.3 V/us | 250 nA | 1.2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | 36 V | INDUSTRIAL | 600 | 20000 | R-PSIP-T9 | Not Qualified | e0 | 85 dB | 85 °C | -40 °C | 9 | PLASTIC/EPOXY | SIP | SIP9,.05 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 7.9 mm | 3.2 mm | 22.28 mm | TOSHIBA CORP | SIP | SIP, SIP9,.05 | 9 | unknown | EAR99 | 8542.33.00.01 |