Filter Your Search
1 - 1 of 1 results
|
TA7745FG
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Active | 5 V | YES | 1 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 5 mA | 15 V | 4 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | 75 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | SOP16,.25,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 1 mm | DUAL | 8.2 mm | 1.9 mm | 4.6 mm | TOSHIBA CORP | SOIC | 0.225 INCH, 1 MM PITCH, LEAD FREE, PLASTIC, SSOP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | Toshiba |