Filter Your Search
1 - 3 of 3 results
|
TA8007AS
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 60 V | 1 | NO | NO | WATCHDOG TIMER | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | R-PSIP-T9 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | TOSHIBA CORP | SIP | 2.54 MM PITCH, PLASTIC, SIP-9 | 9 | unknown | ||||||||||||||||||||||||||||
|
TA8007F
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 35 V | 5.5 V | 5 V | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 60 V | 0.025 % | 0.025 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-PDSO-G16 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | SOP16,.25,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 1 mm | DUAL | 4.6 mm | 8.2 mm | 1.9 mm | TOSHIBA CORP | SOIC | SSOP, SOP16,.25,40 | 16 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||
|
TA8007S
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 5 V | 10 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | R-PSIP-T9 | e0 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 3.2 mm | 22.28 mm | 7.9 mm | TOSHIBA CORP | SIP | 2.54 MM PITCH, PLASTIC, SIP-9 | 9 | unknown | Fixed,Positive,Single Output,Standard Drop |