Filter Your Search
1 - 10 of 56 results
|
TA8312F
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 1 | e0 | 60 °C | -20 °C | YES | Tin/Lead (Sn/Pb) | 8.2 mm | 4.6 mm | TOSHIBA CORP | SOIC | SSOP, | 16 | unknown | EAR99 | 8542.39.00.01 | BRUSHLESS DC MOTOR CONTROLLER | R-PDSO-G16 | 16 | 2 A | PLASTIC/EPOXY | SSOP | SOP16,.25,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Not Qualified | 1.9 mm | 7 V | BIPOLAR | OTHER | GULL WING | 1 mm | DUAL | |||||||||||||||||||||||||||||||||||||||||
|
TA-83310
Acme Electric Corporation
|
Check for Price | Active | POWER TRANSFORMER | UL; CSA | ACME TRANSFORMER | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TA-83304
Acme Electric Corporation
|
Check for Price | Obsolete | POWER TRANSFORMER | UL; CSA | ACME TRANSFORMER | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TA-83312
Acme Electric Corporation
|
Check for Price | Active | POWER TRANSFORMER | UL; CSA | ACME TRANSFORMER | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TA8396BH
Intel Corporation
|
Check for Price | No | Obsolete | FOUR SOFTWARE TIMERS; ROM PROTECT; DYNAM... more | e0 | 85 °C | -40 °C | NO | TIN LEAD | 29.464 mm | 29.464 mm | INTEL CORP | PGA | CERAMIC, PGA-68 | 68 | compliant | 8542.31.00.01 | S-CPGA-P68 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | Not Qualified | 5.21 mm | NMOS | INDUSTRIAL | PIN/PEG | 2.54 mm | PERPENDICULAR | NO | 16 | 16 | NO | 8096 | 12 MHz | NO | NO | 16 | FIXED POINT | NO | YES | 2 | 40 | 1 | 2 | 8 | 8 | YES | 232 | 232 | 8192 | MROM | 4 rpm | 270 mA | 5.5 V | 5 V | 5 V | MICROCONTROLLER | ||||||||||||||||
|
TA8311AN
Toshiba America Electronic Components
|
Check for Price | Obsolete | 5.6 V | ALSO REQUIRES A SUPPLY OF 4.5V TO 15V | 6.2 V | 5.2 V | 1 | 85 °C | -20 °C | NO | 27.4 mm | 10.16 mm | TOSHIBA CORP | DIP | SDIP, | 30 | unknown | EAR99 | 8542.39.00.01 | SWITCHING CONTROLLER | R-PDIP-T30 | 30 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | Not Qualified | 4.45 mm | OTHER | THROUGH-HOLE | 1.778 mm | DUAL | PULSE WIDTH MODULATION | SINGLE | 50 kHz | |||||||||||||||||||||||||||||||||||||||||
|
TA8300F
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 1 | e0 | 60 °C | -20 °C | YES | Tin/Lead (Sn/Pb) | 8.2 mm | 4.6 mm | TOSHIBA CORP | SOIC | SSOP, | 16 | unknown | EAR99 | 8542.39.00.01 | BRUSHLESS DC MOTOR CONTROLLER | R-PDSO-G16 | 16 | 800 mA | PLASTIC/EPOXY | SSOP | SOP16,.25,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Not Qualified | 1.9 mm | 7 V | BIPOLAR | OTHER | GULL WING | 1 mm | DUAL | |||||||||||||||||||||||||||||||||||||||||
|
TA8304F
Toshiba America Electronic Components
|
Check for Price | Obsolete | 1 | 60 °C | -20 °C | YES | 8.2 mm | 4.6 mm | TOSHIBA CORP | SOIC | SSOP, | 16 | unknown | EAR99 | 8542.39.00.01 | BRUSHLESS DC MOTOR CONTROLLER | R-PDSO-G16 | 16 | 800 mA | PLASTIC/EPOXY | SSOP | SOP16,.25,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Not Qualified | 1.9 mm | 7 V | BIPOLAR | OTHER | GULL WING | 1 mm | DUAL | ||||||||||||||||||||||||||||||||||||||||||||
|
TA-83313
Acme Electric Corporation
|
Check for Price | Active | POWER TRANSFORMER | UL; CSA | ACME TRANSFORMER | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TA-83314
Acme Electric Corporation
|
Check for Price | Active | POWER TRANSFORMER | UL; CSA | ACME TRANSFORMER | unknown | EAR99 |