Filter Your Search
1 - 10 of 22 results
|
TAB1043MP
Plessey Semiconductors Ltd
|
Check for Price | Transferred | PLESSEY SEMICONDUCTORS | , | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
TAB1043-DG
Dynex Semiconductor
|
Check for Price | No | Obsolete | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | YES | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
![]() |
TAB1043DP
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5 mV | 1.5 V/us | 500 nA | 8.8 mA | 4 | OPERATIONAL AMPLIFIER | 12 V | -12 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | YES | INDUSTRIAL | 3500 | R-PDIP-T16 | Not Qualified | e0 | 110 dB | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 | DIP | 16 | ||||||
![]() |
TAB1043DG
Microsemi Corporation
|
Check for Price | Obsolete | 5 mV | 1.5 V/us | 500 nA | 4 | OPERATIONAL AMPLIFIER | 12 V | -12 V | BIPOLAR | -15 V | 15 V | COMMERCIAL | 50 | R-GDIP-T16 | Not Qualified | e0 | 110 dB | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ZARLINK SEMICONDUCTOR INC | DIP, | unknown | EAR99 | 8542.33.00.01 | DIP | 16 | ||||||||||
|
TAB1081AIB
Miyazaki Epson Corporation
|
Check for Price | Obsolete | TOYOCOM U S A INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
TAB1043DG
Zarlink Semiconductor Inc
|
Check for Price | Obsolete | 5 mV | 1.5 V/us | 500 nA | 4 | OPERATIONAL AMPLIFIER | 12 V | -12 V | BIPOLAR | -15 V | 15 V | COMMERCIAL | 50 | R-GDIP-T16 | Not Qualified | e0 | 110 dB | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ZARLINK SEMICONDUCTOR INC | DIP, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
TAB1042-DG
Dynex Semiconductor
|
Check for Price | No | Obsolete | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | YES | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
TAB1042DP
Zarlink Semiconductor Inc
|
Check for Price | Obsolete | 5 mV | 1.5 V/us | 500 nA | 4 | OPERATIONAL AMPLIFIER | 12 V | -12 V | BIPOLAR | -15 V | 15 V | COMMERCIAL | 50 | R-PDIP-T16 | Not Qualified | e0 | 110 dB | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ZARLINK SEMICONDUCTOR INC | DIP, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
TAB1044DG
Zarlink Semiconductor Inc
|
Check for Price | Obsolete | 5 mV | 1.5 V/us | 500 nA | 4 | OPERATIONAL AMPLIFIER | 12 V | -12 V | BIPOLAR | -15 V | 15 V | COMMERCIAL | 50 | R-GDIP-T16 | Not Qualified | e0 | 110 dB | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ZARLINK SEMICONDUCTOR INC | DIP, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
![]() |
TAB1042DP
Microsemi Corporation
|
Check for Price | Obsolete | 5 mV | 1.5 V/us | 500 nA | 4 | OPERATIONAL AMPLIFIER | 12 V | -12 V | BIPOLAR | -15 V | 15 V | COMMERCIAL | 50 | R-PDIP-T16 | Not Qualified | e0 | 110 dB | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ZARLINK SEMICONDUCTOR INC | DIP, | unknown | EAR99 | 8542.33.00.01 | DIP | 16 |