Filter Your Search
1 - 10 of 14,418 results
|
MM5Z39VB
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Active | 2 mA | 200 mW | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 130 Ω | 2 % | Not Qualified | R-PDSO-F2 | e3 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | R-PDSO-F2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
TC1N5226D.TB
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 20 mA | 500 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 28 Ω | 1 % | 200 °C | 250 | ISOLATED | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
TCBZX79C2V0.TR
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Yes | Active | 5 mA | 500 mW | 2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 100 Ω | 6 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | DO-35 | |||||||
|
TC1N976B.TB26
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 3 mA | 500 mW | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 93 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 200 °C | 250 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | DO-35 | ||||||
|
BZX79C6V8TA
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 500 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 15 Ω | 5.88 % | Not Qualified | O-LALF-W2 | e3 | DO-204AH | 200 °C | -65 °C | 250 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | DO-35 | ||||
|
BZX85B7V5RL2
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 35 mA | 1.3 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 3 Ω | 2 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 200 °C | -65 °C | 250 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | DO-204 | ||||
|
TCSMBJ5943
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 6.7 mA | 1.5 W | 56 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 20 % | Not Qualified | R-PDSO-C2 | DO-214AA | 1 | 200 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | DO-214AA | |||||||||
|
TC1N5234A.TB
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 20 mA | 500 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 7 Ω | 10 % | 200 °C | 250 | ISOLATED | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
MM8Z68VB
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Active | ZENER DIODE | e3 | MATTE TIN | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.50 | 2018-08-14 | ||||||||||||||||||||||||||||||||
|
TCBZX55C9V1TR
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Yes | Active | 5 mA | 500 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | DO-35 |