Filter Your Search
1 - 2 of 2 results
|
TAS5122DCAR
Texas Instruments
|
$5.3997 | Yes | Yes | Active | 2 | 20 kHz | HTSSOP | 30 W | 10 % | 3.6 V | AUDIO AMPLIFIER | IT ALSO REQUIRES 16V TO 25.5V SUPPLY | 95 dB | 1 | 24 mA | 3 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 6.1 mm | 14 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP-56 | 56 | compliant | EAR99 | 8542.33.00.01 | ||
|
TAS5122DCARG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2 | 20 kHz | HTSSOP | 37 W | 10 % | 3.6 V | AUDIO AMPLIFIER | IT ALSO REQUIRES 16V TO 25.5V SUPPLY | 1 | 24 mA | 3 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 6.1 mm | 14 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP, TSSOP56,.3,20 | 56 | compliant | EAR99 | 8542.33.00.01 |