Filter Your Search
1 - 10 of 223,263 results
|
910F-21-211-01
Methode Electronics Inc
|
Check for Price | Obsolete | 22 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE TEREPHTALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | MATING LENGTH=0.230" | 1500VAC V | NO | 2.78 N | 5 GΩ | .556 N | UL, CSA | -55 °C | 125 °C | RECEPTACLE | TIN/LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 5.461 mm | 15u inch | SURFACE MOUNT | 0.195 inch | 0.095 inch | 1.09 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
910F-1-137-08
Methode Electronics Inc
|
Check for Price | Obsolete | 37 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | MALE | BOARD | GLASS FILLED PCT-POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | WITH STANDOFF | 1500VAC V | NO | 2.78 N | 5 GΩ | .556 N | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | TIN/LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.095 inch | 0.095 inch | 3.69 inch | 0.103 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
PH2RA18TAHT
Methode Electronics Inc
|
Check for Price | Obsolete | 18 | 2 | 2.54 mm | 2 | 20 mΩ | 5 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | SN-PB ON CU | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | e4 | UL, CSA | 94V-0 | -65 °C | 125 °C | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.197 inch | 0.26 inch | 0.9 inch | 0.12 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
PH3105UBHT
Methode Electronics Inc
|
Check for Price | Obsolete | 105 | 3 | 2.54 mm | 3 | 20 mΩ | 5 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | e4 | UL, CSA | 94V-0 | -65 °C | 125 °C | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 5u inch | SOLDER | 0.295 inch | 0.1 inch | 0.12 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
110F-1-114-02
Methode Electronics Inc
|
Check for Price | Obsolete | 14 | 1 | 2.54 mm | 1 | 10 mΩ | 3.5 A | MALE | BOARD | POLYAMIDE | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 2.224 N | 500 GΩ | .556 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | RECEPTACLE | TIN LEAD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | RED | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.098 inch | 0.14 inch | 1.39 inch | 0.13 inch | METHODE ELECTRONICS INC | unknown | |||||||||||
|
2PH224SGAL
Methode Electronics Inc
|
Check for Price | Obsolete | 24 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 650VDC V | NO | 1 GΩ | e3 | UL, CSA | 94V-0 | -65 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 5u inch | SOLDER | 0.157 inch | 0.059 inch | 0.948 inch | 0.118 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
2PH252UASMT
Methode Electronics Inc
|
Check for Price | Obsolete | 52 | 2 | 2.0066 mm | 2 | 20 mΩ | 2 A | MALE | 1000 Cycles | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | BREAKAWAY TYPE | 650VDC V | 1 GΩ | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | ONE | RECTANGULAR | 4.8768 mm | 5u inch | 0.157 inch | 0.059 inch | 2.047 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
3090-112-3003
Methode Electronics Inc
|
Check for Price | Obsolete | 12 | 1 | 3.9624 mm | 1 | 5 mΩ | 7 A | MALE | BOARD | GLASS FILLED POLYCARBONATE | SN ON CU | RIGHT ANGLE | BOARD CONNECTOR | WITH HOOKS | 1500VAC V | LIF N | 500 GΩ | LIF N | UL, CSA | -40 °C | 105 °C | PCB EDGE LOCKING HOOK | RECEPTACLE | TIN OVER COPPER | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.156 inch | ONE | RECTANGULAR | 200u inch | SOLDER | 0.41 inch | 0.45 inch | 1.866 inch | 0.156 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
1100-28-105-02
Methode Electronics Inc
|
Check for Price | Obsolete | 5 | 1 | 2.54 mm | 1 | 10 mΩ | 3.5 A | MALE | BOARD | POLYAMIDE | SN ON NI | STRAIGHT | BOARD CONNECTOR | 1500VAC V | 2.224 N | 500 GΩ | HOUSING SIDE | .556 N | UL, CSA | -40 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | RED | 0.1 inch | ONE | RECTANGULAR | WIRE WRAP | 0.25 inch | 0.46 inch | 0.49 inch | 0.525 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
910F-2-213-03
Methode Electronics Inc
|
Check for Price | Obsolete | 26 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE TEREPHTALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | WITH SPECIAL STANDOFFS | 1500VAC V | 2.78 N | 5 GΩ | .556 N | UL, CSA | -55 °C | 125 °C | RECEPTACLE | TIN/LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.195 inch | 0.095 inch | 1.29 inch | 0.046 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 |