Filter Your Search
1 - 10 of 282 results
|
LHL08TB122J
TAIYO YUDEN
|
$0.1116 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.2 mH | 3.2 Ω | 5 % | NO | 252 kHz | 220 mA | 1.4 MHz | FERRITE | 45 | RF INDUCTOR | 1 | NO | 105 °C | -25 °C | Tubular | 2 | Radial | TAPE | CYLINDRICAL PACKAGE | RADIAL | WIRE | 600 µm | 5 mm | 5 mm | 9 mm | 9.5 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | ||||
|
LHL08TB120K
TAIYO YUDEN
|
$0.1116 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 12 µH | 44 mΩ | 10 % | NO | 2.52 MHz | 2.3 A | 16 MHz | FERRITE | 65 | RF INDUCTOR | 1 | NO | 105 °C | -25 °C | Tubular | 2 | Radial | TAPE | CYLINDRICAL PACKAGE | RADIAL | WIRE | 600 µm | 5 mm | 5 mm | 9 mm | 9.5 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
LHL08TB121K
TAIYO YUDEN
|
$0.1116 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 120 µH | 360 mΩ | 10 % | NO | 796 kHz | 700 mA | 5.2 MHz | FERRITE | 25 | RF INDUCTOR | 1 | NO | 105 °C | -25 °C | Tubular | 2 | Radial | TAPE | CYLINDRICAL PACKAGE | RADIAL | WIRE | 600 µm | 5 mm | 5 mm | 9 mm | 9.5 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
LHL08TB123J
TAIYO YUDEN
|
$0.1116 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 12 mH | 36 Ω | 5 % | NO | 1 kHz | 64 mA | 440 kHz | FERRITE | 60 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 0.0796MHZ | 105 °C | -25 °C | Tubular | 2 | Radial | TAPE | CYLINDRICAL PACKAGE | RADIAL | WIRE | 600 µm | 5 mm | 5 mm | 9 mm | 9.5 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||
|
LHL10TB120K
TAIYO YUDEN
|
$0.2520 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 12 µH | 38 mΩ | 10 % | NO | 2.52 MHz | 2.8 A | 16 MHz | FERRITE | 90 | RF INDUCTOR | 1 | NO | 105 °C | -25 °C | Tubular | 2 | Radial | TAPE | CYLINDRICAL PACKAGE | RADIAL | WIRE | 600 µm | 5 mm | 5 mm | 11 mm | 14 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | ||||
|
LHL10TB122J
TAIYO YUDEN
|
$0.2520 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.2 mH | 2.3 Ω | 5 % | NO | 252 kHz | 330 mA | 870 kHz | FERRITE | 50 | RF INDUCTOR | 1 | NO | 105 °C | -25 °C | Tubular | 2 | Radial | TAPE | CYLINDRICAL PACKAGE | RADIAL | WIRE | 600 µm | 5 mm | 5 mm | 11 mm | 14 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | ||||
|
LHL10TB121K
TAIYO YUDEN
|
$0.2520 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 120 µH | 250 mΩ | 10 % | NO | 796 kHz | 1 A | 3.2 MHz | FERRITE | 40 | RF INDUCTOR | 1 | NO | 105 °C | -25 °C | Tubular | 2 | Radial | TAPE | CYLINDRICAL PACKAGE | RADIAL | WIRE | 600 µm | 5 mm | 5 mm | 11 mm | 14 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | ||||
|
LHL10TB123J
TAIYO YUDEN
|
$0.2520 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 12 mH | 21 Ω | 5 % | NO | 1 kHz | 110 mA | 270 kHz | FERRITE | 60 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 0.0796MHZ | 105 °C | -25 °C | Tubular | 2 | Radial | TAPE | CYLINDRICAL PACKAGE | RADIAL | WIRE | 600 µm | 5 mm | 5 mm | 11 mm | 14 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | |||
|
LHL10TB124J
TAIYO YUDEN
|
$0.2880 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 120 mH | 260 Ω | 5 % | NO | 1 kHz | 30 mA | 70 kHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 0.0252MHZ | 105 °C | -25 °C | Tubular | 2 | Radial | TAPE | CYLINDRICAL PACKAGE | RADIAL | WIRE | 600 µm | 5 mm | 5 mm | 11 mm | 14 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||
|
LAP03TB120K
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 12 µH | 2.5 Ω | 10 % | NO | 2.52 MHz | 150 mA | 19 MHz | FERRITE | 50 | RF INDUCTOR | 1 | NO | 105 °C | -25 °C | 2 | TUBULAR PACKAGE | AXIAL | WIRE | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 |