Filter Your Search
1 - 10 of 405 results
|
TC-08000X-F-C-B-B-18-A-X
Wi2Wi
|
Check for Price | Yes | Active | 8 MHz | 50 ppm | 0.0025 % | 1.5 PPM/YEAR | 60 Ω | 18 pF | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | WI2WI INC | compliant | 8541.60.00.50 | |||||
|
TC-08000X-F-C-B-D-SE-A-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 8 MHz | 50 ppm | 0.0025 % | 1.5 PPM/YEAR | 60 Ω | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT-CUT; TR | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.50 | ||||||
|
DTC08C1-19.999MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | PARALLEL - FUNDAMENTAL | CALIBER ELECTRONICS INC | unknown | 8541.60.00.80 | |||||||||||||||||||
|
TC-08000X-F-B-B-B-SE-A-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 8 MHz | 25 ppm | 0.0025 % | 1.5 PPM/YEAR | 60 Ω | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; TR | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.50 | ||||||
|
TC-08000X-F-C-E-D-SE-A-X
Wi2Wi
|
Check for Price | Yes | Active | 8 MHz | 50 ppm | 0.01 % | 1.5 PPM/YEAR | 60 Ω | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT-CUT; TR | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | WI2WI INC | compliant | 8541.60.00.50 | ||||||
|
DTC08C1-7.000MHZ
ECS International Inc
|
Check for Price | Yes | Not Recommended | 7 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 80 Ω | 8 pF | 12.8mm x 5.08mm x 4.3mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 mW | 70 °C | SURFACE MOUNT | YES | 12.8mm x 5.08mm x 4.3mm | ECS INC INTERNATIONAL | compliant | 8541.60.00.50 | |||||||
|
TC-08000X-F-B-B-D-08-A-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 8 MHz | 25 ppm | 0.0025 % | 1.5 PPM/YEAR | 60 Ω | 8 pF | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.50 | |||||
|
DTC08E1-5.000MHZ
ECS International Inc
|
Check for Price | Yes | Not Recommended | PARALLEL - FUNDAMENTAL | ECS INC INTERNATIONAL | compliant | |||||||||||||||||||||
|
TC081SUTP
Okaya Electric America Inc
|
Check for Price | No | Obsolete | e0 | Tin/Lead (Sn/Pb) | OKAYA ELECTRIC INDUSTRIES CO LTD | unknown | 8541.40.80.00 | |||||||||||||||||||
|
DTC08C1-4.000MHZ
ECS International Inc
|
Check for Price | Yes | Not Recommended | PARALLEL - FUNDAMENTAL | ECS INC INTERNATIONAL | compliant |