Filter Your Search
1 - 10 of 4,111 results
|
TC1411NCOA
Microchip Technology Inc
|
$0.8653 | Yes | Yes | Active | 1 | 1 mA | 16 V | 4.5 V | CMOS | COMMERCIAL | e3 | Not Qualified | R-PDSO-G8 | 70 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | YES | SCHMITT TRIGGER | BUFFER OR INVERTER BASED MOSFET DRIVER | 4.9 mm | 1 | TOTEM-POLE | 1 A | INVERTED | 1.75 mm | 16 V | 4.5 V | 85 ns | 85 ns | 3.9 mm | ||
|
TC1427CPA
Microchip Technology Inc
|
$0.8795 | Yes | Yes | Active | 2 | 13 mA | 16 V | 4.5 V | CMOS | COMMERCIAL | e3 | Not Qualified | R-PDIP-T8 | 70 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | DIP | PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | NO | STANDARD | BUFFER OR INVERTER BASED MOSFET DRIVER | 9.5 mm | 1.2 A | TRUE | 5.08 mm | 16 V | 4.5 V | 185 ns | 165 ns | 7.62 mm | ||||||
|
TC1427COA
Microchip Technology Inc
|
$0.8953 | Yes | Yes | Active | 2 | 13 mA | 16 V | 4.5 V | CMOS | COMMERCIAL | e3 | Not Qualified | R-PDSO-G8 | 70 °C | 260 | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | NO | STANDARD | BUFFER OR INVERTER BASED MOSFET DRIVER | 4.9 mm | 1 | 1.2 A | TRUE | 1.75 mm | 16 V | 4.5 V | 185 ns | 165 ns | 3.9 mm | ||||
|
TC1412COA
Microchip Technology Inc
|
$0.9297 | Yes | Yes | Active | 1 | 1 mA | 16 V | 4.5 V | CMOS | COMMERCIAL | e3 | Not Qualified | R-PDSO-G8 | 70 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | YES | SCHMITT TRIGGER | BUFFER OR INVERTER BASED MOSFET DRIVER | 4.9 mm | 3 | TOTEM-POLE | 2 A | INVERTED | 1.75 mm | 16 V | 4.5 V | 81 ns | 81 ns | 3.9 mm | |||
|
TC1426CPA
Microchip Technology Inc
|
$0.9356 | Yes | Yes | Active | 2 | 13 mA | 16 V | 4.5 V | CMOS | COMMERCIAL | e3 | Not Qualified | R-PDIP-T8 | 70 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | DIP | PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | NO | STANDARD | BUFFER OR INVERTER BASED MOSFET DRIVER | 9.5 mm | 1.2 A | INVERTED | 5.08 mm | 16 V | 4.5 V | 165 ns | 185 ns | 7.62 mm | ||||||
|
TC1428COA
Microchip Technology Inc
|
$0.9550 | Yes | Yes | Active | 2 | 13 mA | 16 V | 4.5 V | CMOS | COMMERCIAL | e3 | Not Qualified | R-PDSO-G8 | 70 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | NO | STANDARD | BUFFER OR INVERTER BASED MOSFET DRIVER | 4.9 mm | 3 | 1.2 A | COMPLEMENTARY | 1.75 mm | 16 V | 4.5 V | 165 ns | 185 ns | 3.9 mm | |||
|
TC1413COA
Microchip Technology Inc
|
$0.9718 | Yes | Yes | Active | 1 | 1 mA | 16 V | 4.5 V | CMOS | COMMERCIAL | e3 | Not Qualified | R-PDSO-G8 | 70 °C | 260 | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | YES | SCHMITT TRIGGER | BUFFER OR INVERTER BASED MOSFET DRIVER | 4.9 mm | 1 | TOTEM-POLE | 3 A | INVERTED | 1.75 mm | 16 V | 4.5 V | 88 ns | 88 ns | 3.9 mm | |||
|
TC1411COA
Microchip Technology Inc
|
$0.9804 | Yes | Yes | Active | 1 | 1 mA | 16 V | 4.5 V | CMOS | COMMERCIAL | e3 | Not Qualified | R-PDSO-G8 | 70 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | YES | SCHMITT TRIGGER | BUFFER OR INVERTER BASED MOSFET DRIVER | 4.9 mm | 3 | TOTEM-POLE | 1 A | TRUE | 1.75 mm | 16 V | 4.5 V | 85 ns | 85 ns | 3.9 mm | ||
|
TC1426COA
Microchip Technology Inc
|
$0.9977 | Yes | Yes | Active | 2 | 13 mA | 16 V | 4.5 V | CMOS | COMMERCIAL | e3 | Not Qualified | R-PDSO-G8 | 70 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | NO | STANDARD | BUFFER OR INVERTER BASED MOSFET DRIVER | 4.9 mm | 1 | 1.2 A | INVERTED | 1.75 mm | 16 V | 4.5 V | 165 ns | 185 ns | 3.9 mm | |||
|
TC1412CPA
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 1 | 1 mA | 16 V | 4.5 V | CMOS | COMMERCIAL | e3 | Not Qualified | R-PDIP-T8 | 70 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | YES | SCHMITT TRIGGER | BUFFER OR INVERTER BASED MOSFET DRIVER | 9.271 mm | TOTEM-POLE | 2 A | INVERTED | 5.334 mm | 16 V | 4.5 V | 81 ns | 81 ns | 7.62 mm |