Filter Your Search
1 - 10 of 387 results
|
TC7660EPA
Microchip Technology Inc
|
$0.4757 | Yes | Yes | Active | SWITCHED CAPACITOR REGULATOR | 1 | 180 µA | INDUSTRIAL | e3 | Not Qualified | R-PDIP-T8 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | DIP | PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | 10 V | 1.5 V | 5 V | 9.5 mm | 20 mA | 10 V | -1.5 V | 5.08 mm | INVERTER | 10 kHz | 7.62 mm | ||||||
|
TC7660EOA
Microchip Technology Inc
|
$0.4835 | Yes | Yes | Active | SWITCHED CAPACITOR REGULATOR | 1 | 180 µA | INDUSTRIAL | e3 | Not Qualified | R-PDSO-G8 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | 10 V | 1.5 V | 5 V | 4.9 mm | 20 mA | 10 V | -1.5 V | 1.75 mm | INVERTER | 10 kHz | 3.9 mm | 1 | |||
|
TC7660COA
Microchip Technology Inc
|
$0.5848 | Yes | Yes | Active | SWITCHED CAPACITOR REGULATOR | 1 | 180 µA | COMMERCIAL | e3 | Not Qualified | R-PDSO-G8 | 70 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | 10 V | 1.5 V | 5 V | 4.9 mm | 10 V | -1.5 V | 1.75 mm | INVERTER | 10 kHz | 3.9 mm | 1 | |||||
|
TC7660SEOA
Microchip Technology Inc
|
$0.6332 | Yes | Yes | Active | SWITCHED CAPACITOR CONVERTER | 1 | 350 µA | INDUSTRIAL | e3 | Not Qualified | R-PDSO-G8 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | MICROCHIP TECHNOLOGY INC | SOIC | PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | 12 V | 3 V | 5 V | 4.9 mm | 20 mA | -12 V | -1.5 V | 1.75 mm | INVERTER | 45 kHz | 3.9 mm | 1 | |||
|
TC7660HCPA
Microchip Technology Inc
|
$0.7032 | Yes | Yes | Active | SWITCHED CAPACITOR REGULATOR | 1 | 1 mA | CMOS | COMMERCIAL | e3 | Not Qualified | R-PDIP-T8 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | 10 V | 1.5 V | 5 V | 9.5 mm | -10 V | -1.5 V | 5.08 mm | DOUBLER INVERTER | 120 kHz | 7.62 mm | ||||||||
|
TC7660CPA
Microchip Technology Inc
|
$0.7629 | Yes | Yes | Active | SWITCHED CAPACITOR REGULATOR | 1 | 180 µA | COMMERCIAL | e3 | Not Qualified | R-PDIP-T8 | 70 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | DIP | PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | 10 V | 1.5 V | 5 V | 9.5 mm | 20 mA | 10 V | -1.5 V | 5.08 mm | INVERTER | 10 kHz | 7.62 mm | |||||||
|
TC7660SCOA
Microchip Technology Inc
|
$0.8026 | Yes | Yes | Active | SWITCHED CAPACITOR CONVERTER | 1 | 300 µA | COMMERCIAL | e3 | Not Qualified | R-PDSO-G8 | 70 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | MICROCHIP TECHNOLOGY INC | SOIC | PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | 12 V | 3 V | 5 V | 4.9 mm | 20 mA | -12 V | -1.5 V | 1.75 mm | INVERTER | 45 kHz | 3.9 mm | 1 | ||||
|
TC7660EOA713
Microchip Technology Inc
|
$0.9178 | Yes | Yes | Active | SWITCHED CAPACITOR REGULATOR | 1 | 180 µA | INDUSTRIAL | e3 | Not Qualified | R-PDSO-G8 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | 10 V | 1.5 V | 5 V | 4.9 mm | 20 mA | 10 V | -1.5 V | 1.75 mm | INVERTER | 10 kHz | 3.9 mm | 1 | |||
|
TC7660COA713
Microchip Technology Inc
|
$0.9842 | Yes | Yes | Active | SWITCHED CAPACITOR REGULATOR | 1 | 180 µA | COMMERCIAL | e3 | Not Qualified | R-PDSO-G8 | 70 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | 10 V | 1.5 V | 5 V | 4.9 mm | 20 mA | 10 V | -1.5 V | 1.75 mm | INVERTER | 10 kHz | 3.9 mm | 1 | ||||
|
TC7660HEOA
Microchip Technology Inc
|
$1.0614 | Yes | Yes | Active | SWITCHED CAPACITOR REGULATOR | 1 | 1 mA | CMOS | INDUSTRIAL | e3 | Not Qualified | R-PDSO-G8 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | 10 V | 1.5 V | 5 V | 4.9 mm | -10 V | -1.5 V | 1.75 mm | DOUBLER INVERTER | 120 kHz | 3.9 mm | 3 |