Filter Your Search
1 - 2 of 2 results
|
TC1189SECTTR
Microchip Technology Inc
|
$0.5290 | Yes | Yes | Active | 6 V | 3.34 V | 2.84 V | 110 mV | 120 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 240 mV | 6.5 V | 0.0075544 % | 0.001136 % | 1 | 2.93 V | 2.75 V | CMOS | 3.17 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.63 mm | 2.95 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | |||
|
TC1189SECTTR
Telcom Semiconductor Inc
|
Check for Price | Transferred | 6 V | 2.7 V | 2.84 V | 120 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 240 mV | 1 | 2.93 V | 2.75 V | 3.2 % | R-PDSO-G5 | Not Qualified | 150 °C | 5 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | SOT-23, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo |