Filter Your Search
1 - 9 of 9 results
|
TC1220ECHTRG
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 2.5 V | YES | DOUBLER INVERTER | 56.3 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23A | EIAJ, SC-74, SOT-23A, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
TC1220ECH
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | 5 V | 5.5 V | 2.5 V | 50 mA | YES | DOUBLER INVERTER | 56.3 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e0 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | TELCOM SEMICONDUCTOR INC | SOT-23A, 6 PIN | unknown | ||||||||||||||
|
TC1220ECHRT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 5 V | 5.5 V | 2.5 V | YES | DOUBLER INVERTER | 56.3 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23A | EIAJ, SC-74, SOT-23A, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | |||||
|
TC1220ECH723
Telcom Semiconductor Inc
|
Check for Price | Transferred | 5 V | 5.5 V | 1.5 V | YES | DOUBLER INVERTER | 56.3 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | SOT-23A, 6 PIN | unknown | ||||||||||||||||||||
|
TC1220ECHRT
Telcom Semiconductor Inc
|
Check for Price | Transferred | 5 V | 5.5 V | 2.5 V | 50 mA | YES | DOUBLER INVERTER | 56.3 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | SOT-23A, 6 PIN | unknown | |||||||||||||||||||
|
TC1220ECH723
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 5 V | 5.5 V | 1.5 V | YES | DOUBLER INVERTER | 56.3 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23A | EIAJ, SC-74, SOT-23A, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | |||||
|
TC1220ECHTR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 2.5 V | 25 mA | YES | DOUBLER INVERTER | 56.3 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23A | EIAJ, SC-74, SOT-23A, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||
|
TC1220ECH713
Telcom Semiconductor Inc
|
Check for Price | Transferred | 5 V | 5.5 V | 2.5 V | 50 mA | YES | DOUBLER INVERTER | 56.3 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | SOT-23A, 6 PIN | unknown | |||||||||||||||||||
|
TC1220ECHTR
Telcom Semiconductor Inc
|
Check for Price | Transferred | 5 V | 5.5 V | 2.5 V | 50 mA | YES | DOUBLER INVERTER | 56.3 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | SOT-23A, 6 PIN | unknown |