Filter Your Search
1 - 2 of 2 results
|
TC1264-1.8VEBTR
Microchip Technology Inc
|
$0.1284 | Yes | Yes | Active | 6 V | 2.7 V | 1.8 V | 1.2 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 6.5 V | 0.0063 % | 1 | 1.854 V | 1.674 V | CMOS | 7 % | R-PSSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 245 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.16 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | TO-263 | TO-263, SMSIP3H,.55TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||
|
TC1264-1.8VEBTR
Telcom Semiconductor Inc
|
Check for Price | Transferred | 6 V | 2.8 V | 1.8 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 1 | 1.854 V | 1.755 V | CMOS | 2.5 % | R-PSSO-G3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.095 mm | 4.9 mm | TELCOM SEMICONDUCTOR INC | , | unknown | Fixed,Positive,Single Output,Ldo |