Filter Your Search
1 - 6 of 6 results
|
TC1265-1.8VET
Microchip Technology Inc
|
$1.1061 | Yes | Yes | Active | 6 V | 2.7 V | 1.8 V | 1.2 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 6.5 V | 0.0063 % | 0.00018 % | 1 | 1.854 V | 1.764 V | CMOS | 3 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 5 | PLASTIC/EPOXY | SOP | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.89 mm | 10.11 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | D2PAK | TO-263, SMSIP5H,.6,67TB | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||
|
TC1265-1.8VETTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 6 V | 2.7 V | 1.8 V | 1.2 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 6.5 V | 0.0063 % | 0.00018 % | 1 | 1.854 V | 1.764 V | CMOS | 3 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 245 | TS 16949 | 40 | 5 | PLASTIC/EPOXY | SOP | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.89 mm | 10.11 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | D2PAK | TO-263, SMSIP5H,.6,67TB | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||
|
TC1265-1.8VETTR
Telcom Semiconductor Inc
|
Check for Price | Transferred | 6 V | 2.8 V | 1.8 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 1 | 1.854 V | 1.764 V | CMOS | 2 % | R-PSSO-G5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | TELCOM SEMICONDUCTOR INC | D2PAK-5 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||
|
TC1265-1.8VETRT
Telcom Semiconductor Inc
|
Check for Price | Transferred | 6 V | 2.8 V | 1.8 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 1 | 1.854 V | 1.764 V | CMOS | 2 % | R-PSSO-G5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | TELCOM SEMICONDUCTOR INC | D2PAK-5 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||
|
TC1265-1.8VETRT
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 6 V | 2.8 V | 1.8 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 1 | 1.854 V | 1.764 V | CMOS | 2 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 8.89 mm | 10.095 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | D2PAK | D2PAK-5 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
TC1265-1.8VET
Telcom Semiconductor Inc
|
Check for Price | Transferred | 6 V | 2.8 V | 1.8 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 1 | 1.854 V | 1.764 V | CMOS | 2 % | R-PSSO-G5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | TELCOM SEMICONDUCTOR INC | D2PAK-5 | unknown | Fixed,Positive,Single Output,Ldo |