Filter Your Search
1 - 3 of 3 results
|
TC1266VOA
Telcom Semiconductor Inc
|
Check for Price | Transferred | 5.5 V | 4.3 V | 3.3 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 3.366 V | 3.234 V | 2 % | R-PDSO-G8 | Not Qualified | 125 °C | -5 °C | 8 | PLASTIC/EPOXY | SOP | SOP8(UNSPEC) | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | SOIC-8 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||
|
TC1266VOA
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 5.5 V | 4.3 V | 3.3 V | 1 V | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 7 V | 0.0165 % | 0.0165 % | 1 | 3.366 V | 3.234 V | CMOS | 9.09 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -5 °C | 70 °C | -5 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOP, SOP8,.25 | compliant | Fixed,Positive,Single Output,Ldo | SOIC | 8 | EAR99 | 8542.39.00.01 | |||
|
TC1266VOATR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 5.5 V | 4.3 V | 3.3 V | 1 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.0165 % | 1 | 3.366 V | 3.234 V | 2 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -5 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | Fixed,Positive,Single Output,Ldo | SOIC | 8 | EAR99 | 8542.39.00.01 |