Filter Your Search
1 - 1 of 1 results
|
TC1300-3.0VUATR
Microchip Technology Inc
|
Check for Price | Active | 6 V | 4 V | 3 V | 210 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 390 mV | 6.5 V | 0.0105 % | 0.06 % | 1 | 3.075 V | 2.925 V | CMOS | 2.5 % | S-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.18 mm | MICROCHIP TECHNOLOGY INC | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |