Filter Your Search
1 - 1 of 1 results
|
TC1301A-ADAVUATR
Microchip Technology Inc
|
$50.6628 | Yes | Yes | Active | 6 V | 2.7 V | 3.3 V | 104 mV | 300 mA | 3 V | 250 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 180 mV | 6.5 V | 0.2 | 0.012 % | 0.033 % | 1 | 3.3825 V | 3.2175 V | 3.075 V | 2.925 V | CMOS | 2.5 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | MSOP | PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Microchip |