Filter Your Search
1 - 10 of 120 results
|
TC1301B-AIAVMF
Microchip Technology Inc
|
$0.4664 | Yes | Active | 6 V | 4.3 V | 3.3 V | 104 mV | 300 mA | 2.5 V | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 180 mV | 6.5 V | 0.2 | 0.0125 % | 0.033 % | 1 | 3.3825 V | 3.2175 V | 2.5625 V | 2.4375 V | CMOS | 2.5 % | S-PDSO-N8 | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TUBE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | DFN-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Microchip | |||||||
|
TC1301B-FHAVMF
Microchip Technology Inc
|
$0.5895 | Yes | Yes | Active | 6 V | 2.7 V | 2.8 V | 104 mV | 300 mA | 2.6 V | 250 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 180 mV | 6.5 V | 0.2 | 0.01248 % | 0.028 % | 1 | 2.87 V | 2.73 V | 2.665 V | 2.535 V | CMOS | 2.5 % | S-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TUBE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Microchip | DFN | 8 | ||
|
TC1301B-GFDVUA
Microchip Technology Inc
|
$0.5895 | Yes | Yes | Active | 6 V | 2.7 V | 2.7 V | 104 mV | 300 mA | 2.8 V | 250 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 180 mV | 6.5 V | 0.2 | 0.01242 % | 0.028 % | 1 | 2.7675 V | 2.6325 V | 2.87 V | 2.73 V | CMOS | 2.5 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, MSOP-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Microchip | MSOP | 8 | ||
|
TC1301B-APAVUA
Microchip Technology Inc
|
$0.5895 | Yes | Yes | Active | 6 V | 2.7 V | 3.3 V | 104 mV | 300 mA | 1.8 V | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 180 mV | 6.5 V | 0.2 | 0.01152 % | 0.0495 % | 1 | 3.3825 V | 3.2175 V | 1.845 V | 1.755 V | CMOS | 2.5 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | TSSOP, TSSOP8,.19 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Microchip | MSOP | 8 | |||
|
TC1301B-DPAVUA
Microchip Technology Inc
|
$0.5895 | Yes | Yes | Active | 6 V | 2.7 V | 3 V | 104 mV | 300 mA | 1.8 V | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 180 mV | 6.5 V | 0.2 | 0.012 % | 0.03 % | 1 | 3.075 V | 2.925 V | 1.845 V | 1.755 V | CMOS | 2.5 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, MSOP-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Microchip | MSOP | 8 | |||
|
TC1301B-FHAVUA
Microchip Technology Inc
|
$0.5895 | Yes | Yes | Active | 6 V | 2.7 V | 2.8 V | 104 mV | 300 mA | 2.6 V | 250 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 180 mV | 6.5 V | 0.2 | 0.01248 % | 0.028 % | 1 | 2.87 V | 2.73 V | 2.665 V | 2.535 V | CMOS | 2.5 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, MSOP-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Microchip | MSOP | 8 | ||
|
TC1301B-DPAVMF
Microchip Technology Inc
|
$0.5895 | Yes | Yes | Active | 6 V | 2.7 V | 3 V | 104 mV | 300 mA | 1.8 V | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 180 mV | 6.5 V | 0.2 | 0.012 % | 0.03 % | 1 | 3.075 V | 2.925 V | 1.845 V | 1.755 V | CMOS | 2.5 % | S-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TUBE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Microchip | DFN | 8 | ||||
|
TC1301B-GDDVUA
Microchip Technology Inc
|
$0.5895 | Yes | Yes | Active | 6 V | 2.7 V | 2.7 V | 104 mV | 300 mA | 3 V | 250 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 180 mV | 6.5 V | 0.2 | 0.01242 % | 0.03 % | 1 | 2.7675 V | 2.6325 V | 3.075 V | 2.925 V | CMOS | 2.5 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, MSOP-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Microchip | MSOP | 8 | ||
|
TC1301B-FDAVMF
Microchip Technology Inc
|
$0.5895 | Yes | Yes | Active | 6 V | 2.7 V | 2.8 V | 104 mV | 300 mA | 3 V | 250 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 180 mV | 6.5 V | 0.2 | 0.01232 % | 0.03 % | 1 | 2.87 V | 2.73 V | 3.075 V | 2.925 V | CMOS | 2.5 % | S-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TUBE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Microchip | DFN | 8 | ||
|
TC1301B-GFDVMF
Microchip Technology Inc
|
$0.5895 | Yes | Yes | Active | 6 V | 2.7 V | 2.7 V | 104 mV | 300 mA | 2.8 V | 250 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 180 mV | 6.5 V | 0.2 | 0.01242 % | 0.028 % | 1 | 2.7675 V | 2.6325 V | 2.87 V | 2.73 V | CMOS | 2.5 % | S-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TUBE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Microchip | DFN | 8 |