Filter Your Search
1 - 10 of 10 results
|
TC170COERT
Telcom Semiconductor Inc
|
Check for Price | Transferred | 16 V | 16 V | 7.5 V | 300 mA | YES | PUSH-PULL | 200 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | SOIC-16 | unknown | ||||||||||||||||
|
TC170COE713
Microchip Technology Inc
|
Check for Price | Obsolete | 16 V | 16 V | 8 V | 300 mA | 3.8 mA | YES | PUSH-PULL | 200 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | SOIC-16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
TC170COETR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 16 V | 16 V | 8 V | 10 mA | YES | PUSH-PULL | 200 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.495 mm | 10.295 mm | 2.64 mm | MICROCHIP TECHNOLOGY INC | SOP, SOP16,.4 | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 | |||
|
TC170COE
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 16 V | 16 V | 8 V | 10 mA | YES | PUSH-PULL | 200 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.495 mm | 10.295 mm | 2.64 mm | MICROCHIP TECHNOLOGY INC | SOP, SOP16,.4 | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 | |||
|
TC170COE713
Telcom Semiconductor Inc
|
Check for Price | Transferred | 16 V | 16 V | 8 V | 300 mA | 3.8 mA | YES | PUSH-PULL | 200 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | unknown | ||||||||||||||||
|
TC170COE723
Telcom Semiconductor Inc
|
Check for Price | Transferred | 16 V | 16 V | 8 V | YES | PUSH-PULL | 200 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | unknown | ||||||||||||||||||
|
TC170COE
Teledyne Technologies Inc
|
Check for Price | Obsolete | 16 V | 8 V | 300 mA | 3.8 mA | YES | PUSH-PULL | 200 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELEDYNE COMPONENTS | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
TC170COE
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | 16 V | 16 V | 8 V | 300 mA | 3.8 mA | YES | PUSH-PULL | 200 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | TELCOM SEMICONDUCTOR INC | SO-16 | unknown | ||||||||||
|
TC170COERT
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 16 V | 16 V | 8 V | YES | PUSH-PULL | 200 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 2 | CMOS | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.495 mm | 10.295 mm | 2.64 mm | MICROCHIP TECHNOLOGY INC | SOIC-16 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | ||||
|
TC170COETR
Telcom Semiconductor Inc
|
Check for Price | Transferred | 16 V | 16 V | 8 V | 300 mA | 3.8 mA | YES | PUSH-PULL | 200 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | SOIC-16 | unknown |