Filter Your Search
1 - 10 of 12 results
|
TC4049BFN(TP1)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 5 V | 60 ns | 6 | 1 | YES | SOP | 50 pF | 4000/14000/40000 | INVERTER | CMOS | IOH = 1.9MA @ VOH = 2.5V; IOL = 2.9MA @ VOL = 0.4V; WITH EXTENDED INPUT VOLTAGE | 18 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||
|
TC4049BFN(TP2)
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 5 V | 60 ns | 6 | 1 | YES | SOP | 50 pF | 4000/14000/40000 | INVERTER | CMOS | IOH = 1.9MA @ VOH = 2.5V; IOL = 2.9MA @ VOL = 0.4V; WITH EXTENDED INPUT VOLTAGE | 18 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 240 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||
|
TC4049BF(EL,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 5 V | 120 ns | 120 ns | 6 | 1 | YES | SOP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | 18 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, SOP16,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
TC4049BF
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 5 V | 120 ns | 120 ns | 6 | 1 | YES | SOP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | 18 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-16 | 16 | unknown | 8542.39.00.01 | ||||||||
|
TC4049BFN
Toshiba America Electronic Components
|
Check for Price | No | Yes | Obsolete | 5 V | 120 ns | 120 ns | 6 | 1 | YES | SOP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | NOT AVAILABLE IN JAPAN | 3.8 mA | 18 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TOSHIBA CORP | SOIC | SOP, SOP16,.25 | 16 | unknown | |||||||
|
TC4049BF(EL)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 120 ns | 120 ns | 6 | 1 | YES | SOP | 50 pF | NO | INVERTER | CMOS | 18 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | TOSHIBA CORP | SOP, SOP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
TC4049BF(ELP)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 5 V | 120 ns | 120 ns | 6 | 1 | YES | SOP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | 18 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||
|
TC4049BF(TP1)
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 5 V | 60 ns | 6 | 1 | YES | SOP | 50 pF | 4000/14000/40000 | INVERTER | CMOS | IOH = 1.9MA @ VOH = 2.5V; IOL = 2.9MA @ VOL = 0.4V; WITH EXTENDED INPUT VOLTAGE | 18 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | |||||||||||
|
TC4049BF(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 5 V | 120 ns | 120 ns | 6 | 1 | YES | SOP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | 18 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, SOP16,.3 | unknown | 8542.39.00.01 | Toshiba | ||||||||||||
|
TC4049BFN(ELP)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 5 V | 60 ns | 6 | 1 | YES | SOP | 50 pF | 4000/14000/40000 | INVERTER | CMOS | IOH = 1.9MA @ VOH = 2.5V; IOL = 2.9MA @ VOL = 0.4V; WITH EXTENDED INPUT VOLTAGE | 18 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown |