Filter Your Search
1 - 3 of 3 results
|
TC4050BP(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 5 V | 130 ns | 130 ns | 6 | 1 | NO | DIP | 50 pF | NO | 4000/14000/40000 | BUFFER | CMOS | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 19.25 mm | TOSHIBA CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | Toshiba | |||||||
|
TC4050BP
Toshiba America Electronic Components
|
Check for Price | Yes | No | Active | 5 V | 130 ns | 130 ns | 6 | 1 | NO | DIP | 50 pF | NO | 4000/14000/40000 | BUFFER | CMOS | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 19.25 mm | TOSHIBA CORP | 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16 | unknown | 8542.39.00.01 | Toshiba | DIP | 16 | ||
|
TC4050BP(N,F)
Toshiba America Electronic Components
|
Check for Price | Active | 5 V | 130 ns | 130 ns | 6 | 1 | NO | DIP | 50 pF | NO | 4000/14000/40000 | BUFFER | CMOS | 18 V | 3 V | R-PDIP-T16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 19.25 mm | TOSHIBA CORP | unknown | 8542.39.00.01 | Toshiba |