Filter Your Search
1 - 10 of 51 results
|
TC4066BP(N,F)
Toshiba America Electronic Components
|
$0.6827 | Active | SPST | TOSHIBA CORP | unknown | Toshiba | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TC4069UBFT(EL)
Toshiba America Electronic Components
|
Check for Price | No | Active | 5 V | 110 ns | 110 ns | 6 | 1 | YES | TSSOP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | 18 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | unknown | TSSOP | TSSOP, TSSOP14,.25 | 14 | 8542.39.00.01 | |||||||||||||||||||
|
TC4066BFT(TB,EL,N)
Toshiba America Electronic Components
|
Check for Price | Active | SPST | 1 | 260 | NOT SPECIFIED | TOSHIBA CORP | unknown | , | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
TC4069UBF(TP1)
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 5 V | 110 ns | 6 | 1 | YES | SOP | 50 pF | 4000/14000/40000 | INVERTER | CMOS | 18 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | unknown | SOIC | SOP, | 14 | |||||||||||||||||||||
|
TC4068BF(TP2)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 5 V | 300 ns | 1 | 8 | YES | SOP | 50 pF | 4000/14000/40000 | AND/NAND GATE | CMOS | 18 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | unknown | SOIC | SOP, | 14 | 8542.39.00.01 | ||||||||||||||||||||
|
TC4066BF(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 4 | YES | SOP | CMOS | SPST | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TOSHIBA CORP | unknown | SOP, SOP14,.3 | 8542.39.00.01 | NO | 1.2 kΩ | SEPARATE OUTPUT | |||||||||||||||||||||||||||||||
|
TC4069L-D14-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | 5 V | 110 ns | 110 ns | 6 | 1 | NO | DIP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | 12 mA | 1 µA | 18 V | 3 V | R-PDIP-T14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | UNISONIC TECHNOLOGIES CO LTD | compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
TC4066BP
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Active | 5 V | 4 | NO | DIP | CMOS | SPST | 1 | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 19.25 mm | TOSHIBA CORP | unknown | Toshiba | DIP | DIP, DIP14,.3 | 14 | 8542.39.00.01 | NO | 950 Ω | SEPARATE OUTPUT | 10 Ω | 30 µA | 120 ns | |||||||||||||||||
|
TC4069UBF(ELP)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 5 V | 110 ns | 6 | 1 | YES | SOP | 50 pF | 4000/14000/40000 | INVERTER | CMOS | 18 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | unknown | SOIC | SOP, | 14 | 8542.39.00.01 | ||||||||||||||||||||
|
TC4068BP
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 5 V | 300 ns | 1 | 8 | NO | DIP | 50 pF | 4000/14000/40000 | AND/NAND GATE | CMOS | 18 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 19.25 mm | TOSHIBA CORP | unknown | DIP | DIP, | 14 |