Filter Your Search
1 - 1 of 1 results
|
TC4066BFN
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 5 V | YES | 950 Ω | 10 Ω | 120 ns | SPST | CMOS | NOT AVAILABLE IN JAPAN | NO | 1 | 4 | SEPARATE OUTPUT | 30 µA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TOSHIBA CORP | SOIC | 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14 | 14 | unknown | 8542.39.00.01 |