Filter Your Search
1 - 6 of 6 results
|
TC4066BFT(TB,EL,N)
Toshiba America Electronic Components
|
Check for Price | Active | SPST | 1 | 260 | NOT SPECIFIED | TOSHIBA CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
TC4066BFT(EL,N)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 5 V | YES | 950 Ω | 10 Ω | 120 ns | 80 ns | SPST | CMOS | 1 | 4 | 18 V | 3 V | INDUSTRIAL | R-PDSO-G14 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TOSHIBA CORP | TSSOP, | unknown | 8542.39.00.01 | |||||||||||||
|
TC4066BF(TP1)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 15 V | YES | 160 Ω | 4 Ω | 15 ns | 15 ns | SPST | CMOS | 1 | 4 | 30 µA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 1.8 mm | 5.3 mm | TOSHIBA CORP | MFP-14 | unknown | SOIC | 14 | |||||||||||
|
TC4066BFT(EL)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | YES | 1.2 kΩ | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | TOSHIBA CORP | TSSOP, TSSOP14,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
TC4066BF(TP2)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 15 V | YES | 160 Ω | 4 Ω | 15 ns | 15 ns | SPST | CMOS | 1 | 4 | 30 µA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 1.8 mm | 5.3 mm | TOSHIBA CORP | MFP-14 | unknown | SOIC | 14 | |||||||||||
|
TC4066BFT
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Active | 5 V | YES | 950 Ω | 10 Ω | 120 ns | SPST | CMOS | NO | 1 | 4 | SEPARATE OUTPUT | 30 µA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TOSHIBA CORP | TSSOP, TSSOP14,.25 | unknown | 8542.39.00.01 | TSSOP | 14 | Toshiba |