Filter Your Search
1 - 10 of 14 results
|
TC4093BF(EL,N,F)
Toshiba America Electronic Components
|
Check for Price | Active | 5 V | 260 ns | 260 ns | 4 | 2 | YES | SOP | 50 pF | YES | 4000/14000/40000 | NAND GATE | CMOS | 15 mA | 30 µA | 18 V | 3 V | INDUSTRIAL | R-PDSO-G14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, | unknown | 8542.39.00.01 | Toshiba | ||||||||||||
|
TC4093BF(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 5 V | 260 ns | 260 ns | 4 | 2 | YES | SOP | 50 pF | YES | 4000/14000/40000 | NAND GATE | CMOS | 15 mA | 30 µA | 18 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, SOP14,.3 | unknown | 8542.39.00.01 | Toshiba | ||||||||||
|
TC4093BP(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 5 V | 260 ns | 260 ns | 4 | 2 | NO | DIP | 50 pF | YES | 4000/14000/40000 | NAND GATE | CMOS | 15 mA | 30 µA | 18 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e2 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN SILVER | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 19.25 mm | TOSHIBA CORP | DIP, DIP14,.3 | unknown | Toshiba | |||||||
|
TC4093BFN(ELP)
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 5 V | 260 ns | 4 | 2 | YES | SOP | 50 pF | 4000/14000/40000 | NAND GATE | CMOS | 18 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 240 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TOSHIBA CORP | 0.150 INCH, PLASTIC, SOIC-14 | unknown | Toshiba | SOIC | 14 | |||||||||||
|
TC4093BP
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 5 V | 260 ns | 260 ns | 4 | 2 | NO | DIP | 50 pF | YES | 4000/14000/40000 | NAND GATE | CMOS | 15 mA | 30 µA | 18 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 19.25 mm | TOSHIBA CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | Toshiba | DIP | 14 | |||||
|
TC4093BFN
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 5 V | 260 ns | 260 ns | 4 | 2 | YES | SOP | 50 pF | YES | 4000/14000/40000 | NAND GATE | CMOS | NOT AVAILABLE IN JAPAN | 610 µA | 18 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TOSHIBA CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | SOIC | 14 | ||||||
|
TC4093BFN(TP1)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 5 V | 260 ns | 4 | 2 | YES | SOP | 50 pF | 4000/14000/40000 | NAND GATE | CMOS | 18 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TOSHIBA CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 14 | |||||||||||||||
|
TC4093BF
Toshiba America Electronic Components
|
Check for Price | Yes | No | Active | 5 V | 260 ns | 260 ns | 4 | 2 | YES | SOP | 50 pF | YES | 4000/14000/40000 | NAND GATE | CMOS | 15 mA | 30 µA | 18 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, SOP14,.3 | unknown | 8542.39.00.01 | Toshiba | SOIC | 14 | |||||
|
TC4093BF(TP1)
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 5 V | 260 ns | 4 | 2 | YES | SOP | 50 pF | 4000/14000/40000 | NAND GATE | CMOS | 18 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, | unknown | SOIC | 14 | ||||||||||||
|
TC4093BF(EL,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 5 V | 260 ns | 260 ns | 4 | 2 | YES | SOP | 50 pF | YES | 4000/14000/40000 | NAND GATE | CMOS | 15 mA | 30 µA | 18 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, SOP14,.3 | unknown | 8542.39.00.01 |