Filter Your Search
1 - 6 of 6 results
|
TC428CPA
Microchip Technology Inc
|
$1.7309 | Yes | Yes | Active | STANDARD | 1.5 A | 180 ns | 135 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 2 | INVERTED | 12 mA | 18 V | 4.5 V | 18 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.5 mm | 5.08 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||
|
TC428CPA203
Microchip Technology Inc
|
Check for Price | No | Yes | Active | 1.5 A | 120 ns | 75 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 2 | 18 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.5 mm | 5.08 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
TC428CPAROC
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 1.5 A | 120 ns | 75 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 2 | 18 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.5 mm | 5.08 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
TC428CPAG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 1.5 A | 120 ns | 75 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 2 | 18 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.5 mm | 5.08 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
TC428CPA
Teledyne Technologies Inc
|
Check for Price | Obsolete | 5 V | STANDARD | TOTEM-POLE | 1.5 A | 120 ns | 120 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | COMPLEMENTARY | 12 mA | 18 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TELEDYNE COMPONENTS | DIP-8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
TC428CPA
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | STANDARD | TOTEM-POLE | 1.5 A | 120 ns | 120 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | COMPLEMENTARY | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELCOM SEMICONDUCTOR INC | PLASTIC, DIP-8 | unknown |