Filter Your Search
1 - 1 of 1 results
|
TC4422AVMF713
Microchip Technology Inc
|
Check for Price | Yes | Active | 12 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 10 A | 100 ns | 105 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | TRUE | 500 µA | 18 V | 4.5 V | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 1.27 mm | DUAL | 6 mm | 950 µm | 5 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip |