Filter Your Search
1 - 2 of 2 results
|
TC4422VPA
Microchip Technology Inc
|
$2.7969 | Yes | Yes | Active | SCHMITT TRIGGER | TOTEM-POLE | 9 A | 80 ns | 80 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | TRUE | 3 mA | 18 V | 4.5 V | 18 V | 4.5 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.271 mm | 5.334 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||
|
TC4422VPAG
Microchip Technology Inc
|
Check for Price | Yes | Active | BUFFER OR INVERTER BASED MOSFET DRIVER | e3 | MATTE TIN | MICROCHIP TECHNOLOGY INC | , | compliant | EAR99 | 8542.39.00.01 |