Filter Your Search
1 - 2 of 2 results
|
TC4429VMF713
Microchip Technology Inc
|
$51.4813 | Yes | Yes | Active | SCHMITT TRIGGER | TOTEM-POLE | 6 A | 160 ns | 160 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | INVERTED | 3 mA | 18 V | 4.5 V | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 1.27 mm | DUAL | 6 mm | 950 µm | 5 mm | MICROCHIP TECHNOLOGY INC | QFN | 6 X 5 MM, PLASTIC, MO-220, DFN-8 | 8 | compliant | EAR99 | 8541.29.00.95 | Microchip | ||
|
TC4429VMF713G
Microchip Technology Inc
|
Check for Price | Yes | Active | 6 A | 100 ns | 100 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 1 | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | NO LEAD | 1.27 mm | DUAL | 6 mm | 950 µm | 5 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 |