Parametric results for: tc4429vpa under MOSFET Drivers

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: tc4429vpa
Select parts from the table below to compare.
Compare
Compare
TC4429VPA
Microchip Technology Inc
$1.5837 Yes Yes Active SCHMITT TRIGGER TOTEM-POLE 6 A 160 ns 160 ns BUFFER OR INVERTER BASED MOSFET DRIVER CMOS YES 1 INVERTED 3 mA 18 V 4.5 V 18 V 4.5 V NO AUTOMOTIVE R-PDIP-T8 Not Qualified e3 125 °C -40 °C TS 16949 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 9.46 mm 4.32 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP DIP, DIP8,.3 8 compliant EAR99 8541.29.00.95 Microchip
TC4429VPAG
Microchip Technology Inc
Check for Price Yes Active 6 A 100 ns 100 ns BUFFER OR INVERTER BASED MOSFET DRIVER CMOS NO 1 18 V 4.5 V NO AUTOMOTIVE R-PDIP-T8 Not Qualified e3 125 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 9.46 mm 4.32 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP, DIP8,.3 compliant EAR99 8542.39.00.01