Filter Your Search
1 - 1 of 1 results
|
TC4432VPA
Microchip Technology Inc
|
$4.4008 | Yes | Yes | Active | SCHMITT TRIGGER | TOTEM-POLE | 3 A | 160 ns | 180 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | TRUE | 6 mA | 30 V | 4.5 V | 30 V | 4.5 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.271 mm | 5.334 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8541.29.00.95 | Microchip |