Filter Your Search
1 - 10 of 1,823 results
|
TC51N2202ECBTR
Microchip Technology Inc
|
$1.1342 | Yes | Yes | Active | 1 V | 700 mV | 10 V | +2.2V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | LSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23A | EIAJ, SC-59, SOT-23A, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||||||||||||||
|
TC51N2702ECBTR
Microchip Technology Inc
|
$1.1954 | Yes | Yes | Active | 1 V | 700 mV | 10 V | +2.7V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | LSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23A | EIAJ, SC-59, SOT-23A, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||||||||||||||
|
TC514CPJ
Microchip Technology Inc
|
$3.2795 | Yes | Yes | Active | 5 V | 4.5 V | 5.5 V | 3.5 mA | 4 | NO | ANALOG CIRCUIT | 1 | COMMERCIAL | R-PDIP-T28 | e3 | Not Qualified | 70 °C | TS 16949 | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 34.67 mm | 4.06 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, MO-095, DIP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||||||||||||||||||
|
TC514COI
Microchip Technology Inc
|
$3.8110 | Yes | Yes | Active | 5 V | 4.5 V | 5.5 V | 3.5 mA | 4 | YES | ANALOG CIRCUIT | 1 | COMMERCIAL | R-PDSO-G28 | e3 | Not Qualified | 1 | 70 °C | 260 | TS 16949 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.49 mm | 17.87 mm | 2.64 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
TC510COG
Microchip Technology Inc
|
$3.8931 | Yes | Yes | Active | 5 V | 4.5 V | 5.5 V | 3.5 mA | 1 | YES | ANALOG CIRCUIT | 1 | COMMERCIAL | R-PDSO-G24 | e3 | Not Qualified | 1 | 70 °C | 260 | TS 16949 | 40 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013AD, SOIC-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||||||||||||||||
|
TC510COG713
Microchip Technology Inc
|
$3.9923 | Yes | Yes | Active | 5 V | 4.5 V | 5.5 V | 3.5 mA | 1 | YES | ANALOG CIRCUIT | 1 | COMMERCIAL | R-PDSO-G24 | e3 | Not Qualified | 1 | 70 °C | 260 | TS 16949 | 40 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013AD, SOIC-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||||||||||||||||
|
TC51V16405CST-50
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 3.3 V | YES | EDO DRAM | 16.7772 Mbit | 4 | 4000000 | 4.1943 M | 4MX4 | 500 µA | 90 µA | CMOS | COMMERCIAL | R-PDSO-G24 | e0 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | TSOP | TSOP24/26,.36 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | TOSHIBA CORP | TSOP, TSOP24/26,.36 | unknown | EAR99 | 8542.32.00.02 | 50 ns | COMMON | 3-STATE | 4096 | NO | |||||||||||||||||||||||||||||
|
TC514410AJ-80
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 5 V | 4.5 V | 5.5 V | YES | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 4.1943 Mbit | 4 | 1 | 1000000 | 1.0486 M | 1MX4 | CMOS | COMMERCIAL | R-PDSO-J20 | e0 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 8.89 mm | 17.15 mm | 3.75 mm | TOSHIBA CORP | SOJ | SOJ, | 20 | unknown | EAR99 | 8542.32.00.02 | 80 ns | 3-STATE | 1024 | FAST PAGE | 1 | ASYNCHRONOUS | |||||||||||||||||||||
|
TC51N1902ECB
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 1 V | 700 mV | 10 V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23A | EIAJ, SC-59, SOT-23A, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
TC518128CFL-80V
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 3 V | 2.7 V | 3.3 V | YES | PSEUDO STATIC RAM | USER SELECTABLE 5V VCC | 1.0486 Mbit | 8 | 1 | 128000 | 131.072 k | 128KX8 | PARALLEL | 25 µA | 60 µA | CMOS | COMMERCIAL | R-PDSO-G32 | e0 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.5 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 8.8 mm | 20.6 mm | 2.8 mm | TOSHIBA CORP | SOIC | SOP, SOP32,.5 | 32 | unknown | EAR99 | 8542.32.00.41 | 80 ns | COMMON | 3-STATE | 1 | ASYNCHRONOUS | YES | 2.7 V |