Filter Your Search
1 - 2 of 2 results
|
TC530CPJ
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 5 V | NO | ANALOG CIRCUIT | ALSO REQUIRES A 4.5V TO 5.5V DIGITAL SUPPLY | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 34.86 mm | 5.08 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | PLASTIC, DIP-28 | 28 | unknown | 8542.39.00.01 | Microchip | ||
|
TC530CPJ
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | NO | ANALOG CIRCUIT | R-PDIP-T28 | Not Qualified | e0 | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | TELCOM SEMICONDUCTOR INC | , | unknown |