Filter Your Search
1 - 8 of 8 results
|
TC54VN3402ECB723
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 2.1 V | 700 mV | 10 V | 4 µA | +3.4V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | LSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | MICROCHIP TECHNOLOGY INC | SOT-23A | SOT-23A, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | |||
|
TC54VN3402ECB
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 2.1 V | 700 mV | 10 V | +3.4V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | MICROCHIP TECHNOLOGY INC | SOT-23A | EIAJ, SC-59, SOT-23A, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | ||||
|
TC54VN3402ECB713
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 2.1 V | 700 mV | 10 V | 4 µA | +3.4V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, SOT-23A, 3 PIN | compliant | EAR99 | 8542.39.00.01 | ||||
|
TC54VN3402ECBTR
Telcom Semiconductor Inc
|
Check for Price | Transferred | 2.1 V | 700 mV | 10 V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | , | unknown | |||||||||||||||||||
|
TC54VN3402ECBRT
Telcom Semiconductor Inc
|
Check for Price | Transferred | 2.1 V | 700 mV | 10 V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | , | unknown | |||||||||||||||||||
|
TC54VN3402ECBTR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 2.1 V | 700 mV | 10 V | +3.4V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23A | EIAJ, SC-59, SOT-23A, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | |||||
|
TC54VN3402ECB713
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | 1.5 V | 10 V | 4.2 µA | +3.4V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | TO-236 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | , TO-236 | unknown | ||||||||||||||
|
TC54VN3402ECB723
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | 1.5 V | 10 V | 4.2 µA | +3.4V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | TO-236 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | , TO-236 | unknown |