Filter Your Search
1 - 1 of 1 results
|
TC55VCM416BSGN55
Toshiba America Electronic Components
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 V | 20 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.55,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 12 mm | TOSHIBA CORP | TSOP1 | TSOP1, TSSOP48,.55,20 | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 |