Filter Your Search
1 - 10 of 11 results
|
TC74AC02FT(EL)
Toshiba America Electronic Components
|
Check for Price | No | Active | 11.2 ns | 11.2 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | NOR GATE | CMOS | 12 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | TOSHIBA CORP | TSSOP, TSSOP14,.25 | unknown | 8542.39.00.01 | ||||||||||||||||
|
TC74AC02F(EL,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 11.2 ns | 11.2 ns | 4 | 2 | YES | SOP | 50 pF | NO | NOR GATE | CMOS | 12 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | TOSHIBA CORP | SOP, SOP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
TC74AC02F(TP2)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 5 V | 8 ns | 4 | 2 | YES | SOP | 50 pF | AC | NOR GATE | CMOS | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 14 | |||||||||
|
TC74AC02F(TP1)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 5 V | 8 ns | 4 | 2 | YES | SOP | 50 pF | AC | NOR GATE | CMOS | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 14 | |||||||||
|
TC74AC02FN-ELP
Toshiba America Electronic Components
|
Check for Price | Obsolete | 5 V | 8 ns | 11.2 ns | 4 | 2 | YES | SOP | 50 pF | NO | AC | NOR GATE | CMOS | 50 OHM LINE DRIVE CAPABILITY FOR < = 10MS ONE O/P AT A TIME | 12 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TOSHIBA CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | SOIC | 14 | |||||||||
|
TC74AC02FS
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 11.2 ns | 4 | 2 | YES | LSSOP | AC | NOR GATE | CMOS | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.6 mm | 4.4 mm | 5 mm | TOSHIBA CORP | 0.225 INCH, PLASTIC, SSOP-14 | unknown | SSOP | 14 | |||||||||||||
|
TC74AC02FT
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Active | 3.3 V | 11.2 ns | 11.2 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | AC | NOR GATE | CMOS | 12 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | TSSOP, TSSOP14,.25 | unknown | 8542.39.00.01 | TSSOP | 14 | Toshiba | ||||||
|
TC74AC02FN
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 11.2 ns | 11.2 ns | 4 | 2 | YES | SOP | 50 pF | NO | AC | NOR GATE | CMOS | NOT AVAILABLE IN JAPAN | 12 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TOSHIBA CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | SOIC | 14 | ||||||
|
TC74AC02F(EL)
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 5 V | 8 ns | 4 | 2 | YES | SOP | 50 pF | AC | NOR GATE | CMOS | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 14 | |||||||||||
|
TC74AC02F(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 5 V | 11.2 ns | 11.2 ns | 4 | 2 | YES | SOP | 50 pF | NO | AC | NOR GATE | CMOS | 12 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, SOP14,.3 | unknown | Toshiba |