Filter Your Search
1 - 10 of 13 results
|
TC74AC32F(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | 11.9 ns | 11.9 ns | 4 | 2 | YES | SOP | 50 pF | NO | AC | OR GATE | CMOS | 12 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, SOP14,.3 | unknown | Toshiba | |||||||
|
TC74AC32F(TP1)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 5 V | 8.5 ns | 4 | 2 | YES | SOP | 50 pF | AC | OR GATE | CMOS | 50 OHM LINE DRIVE CAPABILITY FOR < = 10MS ONE O/P AT A TIME | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, | unknown | SOIC | 14 | 8542.39.00.01 | ||||||||||||
|
TC74AC32FT(EL)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 5 V | 11.9 ns | 4 | 2 | YES | SOP | 50 pF | NO | AC | OR GATE | CMOS | 12 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | TSSOP, TSSOP14,.25 | unknown | 8542.39.00.01 | ||||||||||
|
TC74AC32FN(ELF,M)
Toshiba America Electronic Components
|
Check for Price | Obsolete | OR GATE | TOSHIBA CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
TC74AC32F(ELP)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 5 V | 8.5 ns | 4 | 2 | YES | SOP | 50 pF | AC | OR GATE | CMOS | 50 OHM LINE DRIVE CAPABILITY FOR < = 10MS ONE O/P AT A TIME | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, | unknown | SOIC | 14 | 8542.39.00.01 | ||||||||||||
|
TC74AC32F(TP2)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 5 V | 8.5 ns | 4 | 2 | YES | SOP | 50 pF | AC | OR GATE | CMOS | 50 OHM LINE DRIVE CAPABILITY FOR < = 10MS ONE O/P AT A TIME | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, | unknown | SOIC | 14 | 8542.39.00.01 | ||||||||||||
|
TC74AC32FT
Toshiba America Electronic Components
|
Check for Price | Yes | End Of Life | 3.3 V | 11.9 ns | 11.9 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | AC | OR GATE | CMOS | 12 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | TSSOP, TSSOP14,.25 | unknown | Toshiba | TSSOP | 14 | 8542.39.00.01 | |||||
|
TC74AC32F(EL,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | 11.9 ns | 4 | 2 | YES | SOP | 50 pF | NO | AC | OR GATE | CMOS | 12 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, SOP14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
TC74AC32F
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 3.3 V | 11.9 ns | 11.9 ns | 4 | 2 | YES | SOP | 50 pF | NO | AC | OR GATE | CMOS | 12 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, SOP14,.3 | unknown | SOIC | 14 | 8542.39.00.01 | |||||
|
TC74AC32F(EL)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 5 V | 11.9 ns | 4 | 2 | YES | SOP | 50 pF | NO | AC | OR GATE | CMOS | 50 OHM LINE DRIVE CAPABILITY FOR < = 10MS ONE O/P AT A TIME | 12 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, | unknown | SOIC | 14 | 8542.39.00.01 |