Filter Your Search
1 - 10 of 13 results
|
TC74AC373F(EL)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 5 V | 15 ns | 10 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | ENABLE LOW | 75 mA | 2 | TRUE | 200 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 12.8 mm | TOSHIBA CORP | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | ||||||||||
|
TC74AC373FT
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | End Of Life | 3.3 V | 15 ns | 14.7 ns | 1 | 8 | YES | TSSOP | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TOSHIBA CORP | TSSOP | TSSOP, TSSOP20,.25 | 20 | unknown | 8542.39.00.01 | ||||||||
|
TC74AC373F
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 3.3 V | 15 ns | 14.7 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 12.8 mm | TOSHIBA CORP | SOIC | SOP, SOP20,.3 | 20 | unknown | 8542.39.00.01 | |||||||||
|
TC74AC373F(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | 15 ns | 10 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | ENABLE LOW | 75 mA | 2 | TRUE | 200 mA | 5.5 V | 2 V | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 12.8 mm | TOSHIBA CORP | , | unknown | 8542.39.00.01 | Toshiba | ||||||||||||
|
TC74AC373FT(EL)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 5 V | 15 ns | 10 ns | 1 | 8 | YES | TSSOP | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | ENABLE LOW | 75 mA | 2 | TRUE | 200 mA | 5.5 V | 2 V | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TOSHIBA CORP | , | unknown | 8542.39.00.01 | ||||||||||||||
|
TC74AC373F(EL,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | 15 ns | 10 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | ENABLE LOW | 75 mA | 2 | TRUE | 200 mA | 5.5 V | 2 V | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 12.8 mm | TOSHIBA CORP | , | unknown | 8542.39.00.01 | |||||||||||||
|
TC74AC373P
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 3.3 V | 15 ns | 14.7 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 24.6 mm | TOSHIBA CORP | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | |||||||||
|
TC74AC373FW
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 3.3 V | 15 ns | 14.7 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | NOT AVAILABLE IN JAPAN | 12 mA | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.7 mm | 7.5 mm | 12.8 mm | TOSHIBA CORP | SOIC | SOP, SOP20,.4 | 20 | unknown | ||||||||
|
TC74AC373F(TP2)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 5 V | 10 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | 50 OHM LINE DRIVE CAPABILITY FOR < = 10MS ONE O/P AT A TIME | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TOSHIBA CORP | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
TC74AC373P(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | 15 ns | 10 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | ENABLE LOW | 75 mA | 2 | TRUE | 200 mA | 5.5 V | 2 V | R-PDIP-T20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 24.6 mm | TOSHIBA CORP | unknown | Toshiba |