Filter Your Search
1 - 10 of 12 results
|
TC74AC86F(TP2)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 5 V | 9.5 ns | 4 | 2 | YES | SOP | 50 pF | AC | XOR GATE | CMOS | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | ||||||||||
|
TC74AC86FT
Toshiba America Electronic Components
|
Check for Price | Yes | End Of Life | 3.3 V | 14 ns | 14 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | AC | XOR GATE | CMOS | 12 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | TSSOP | TSSOP, TSSOP14,.25 | 14 | unknown | 8542.39.00.01 | Toshiba | ||||||
|
TC74AC86FN-ELP
Toshiba America Electronic Components
|
Check for Price | Obsolete | 5 V | 9.5 ns | 4 | 2 | YES | SOP | 50 pF | AC | XOR GATE | CMOS | 50 OHM LINE DRIVE CAPABILITY FOR < = 10MS ONE O/P AT A TIME | 24 mA | 80 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TOSHIBA CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||||||
|
TC74AC86FS
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 14 ns | 4 | 2 | YES | LSSOP | AC | XOR GATE | CMOS | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.6 mm | 4.4 mm | 5 mm | TOSHIBA CORP | SSOP | LSSOP, | 14 | unknown | 8542.39.00.01 | |||||||||||||
|
TC74AC86F(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | 14 ns | 4 | 2 | YES | SOP | 50 pF | NO | AC | XOR GATE | CMOS | 12 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TUBE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, SOP14,.3 | unknown | 8542.39.00.01 | Toshiba | ||||||||||
|
TC74AC86FT(EL)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | 14 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | AC | XOR GATE | CMOS | 24 mA | 80 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | TSSOP, TSSOP14,.25 | unknown | 8542.39.00.01 | ||||||||||
|
TC74AC86F(TP1)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 5 V | 9.5 ns | 4 | 2 | YES | SOP | 50 pF | AC | XOR GATE | CMOS | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | ||||||||||
|
TC74AC86F(EL)
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 5 V | 14 ns | 4 | 2 | YES | SOP | 50 pF | NO | AC | XOR GATE | CMOS | 24 mA | 80 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | Toshiba | |||||
|
TC74AC86F(EL,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | 14 ns | 4 | 2 | YES | SOP | 50 pF | NO | AC | XOR GATE | CMOS | 12 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, SOP14,.3 | unknown | 8542.39.00.01 | |||||||||||
|
TC74AC86F
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 5 V | 14 ns | 14 ns | 4 | 2 | YES | SOP | 50 pF | NO | AC | XOR GATE | CMOS | 24 mA | 80 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14 | 14 | unknown | 8542.39.00.01 |