Filter Your Search
1 - 3 of 3 results
![]() |
TC74VHC00FS
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 13 ns | 4 | 2 | YES | LSSOP | AHC/VHC | NAND GATE | CMOS | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.6 mm | 4.4 mm | 5 mm | TOSHIBA CORP | SSOP | LSSOP, | 14 | unknown | 8542.39.00.01 | ||||||||||||||
|
TC74VHC00FS(EL)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 5 V | 13 ns | 8.5 ns | 4 | 2 | YES | SSOP | 50 pF | NO | AHC/VHC/H/U/V | NAND GATE | CMOS | 8 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SSOP14,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | TOSHIBA CORP | SSOP, SSOP14,.25 | unknown | 8542.39.00.01 | |||||||||||||
![]() |
TC74VHC00FS-EL
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 5 V | 8.5 ns | 4 | 2 | YES | LSSOP | 50 pF | AHC/VHC | NAND GATE | CMOS | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.6 mm | 4.4 mm | 5 mm | TOSHIBA CORP | SSOP | LSSOP, | 14 | unknown |