Filter Your Search
1 - 10 of 21 results
|
TC74VHC32FS(EL)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 5 V | 13 ns | 8.5 ns | 4 | 2 | YES | SSOP | 50 pF | NO | OR GATE | CMOS | 8 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SSOP14,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | TOSHIBA CORP | SSOP, SSOP14,.25 | unknown | 8542.39.00.01 | ||||||||||||||||
|
TC74VHC32F(EL)
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 3 V | 13 ns | 13 ns | 4 | 2 | YES | SOP | 50 pF | NO | AHC/VHC/H/U/V | OR GATE | CMOS | 8 mA | 50 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 14 | ||||||
|
TC74VHC32FK(EL,K)
Toshiba America Electronic Components
|
Check for Price | Active | 3 V | 13 ns | 13 ns | 4 | 2 | YES | VSSOP | 50 pF | NO | AHC/VHC/H/U/V | OR GATE | CMOS | 8 mA | 50 mA | 5.5 V | 2 V | R-PDSO-G14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP14,.16,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 4 mm | TOSHIBA CORP | unknown | 8542.39.00.01 | Toshiba | |||||||||||||
|
TC74VHC32FW
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 4 | 2 | YES | SOP | AHC/VHC | OR GATE | CMOS | R-PDSO-G14 | Not Qualified | e0 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 14 | ||||||||||||||||||||
|
TC74VHC32FS-EL
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 5 V | 8.5 ns | 4 | 2 | YES | LSSOP | 50 pF | AHC/VHC | OR GATE | CMOS | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.6 mm | 4.4 mm | 5 mm | TOSHIBA CORP | 0.225 INCH, 0.65 MM PITCH, EIAJ TYPE1, PLASTIC, SSOP-14 | unknown | SSOP | 14 | |||||||||||
|
TC74VHC32FT(EL,K)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 3.3 V | 13 ns | 8.5 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | OR GATE | CMOS | 8 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | TOSHIBA CORP | TSSOP, TSSOP14,.25 | unknown | 8542.39.00.01 | ||||||||||||||||
|
TC74VHC32F(EL,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 3 V | 13 ns | 13 ns | 4 | 2 | YES | SOP | 50 pF | NO | AHC/VHC/H/U/V | OR GATE | CMOS | 8 mA | 50 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, SOP14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
TC74VHC32FK(EL)
Toshiba America Electronic Components
|
Check for Price | No | Active | 3 V | 13 ns | 13 ns | 4 | 2 | YES | VSSOP | 50 pF | NO | AHC/VHC/H/U/V | OR GATE | CMOS | 8 mA | 50 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.16,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 4 mm | TOSHIBA CORP | TSSOP, TSSOP14,.16,20 | unknown | 8542.39.00.01 | ||||||||||||
|
TC74VHC32F
Toshiba America Electronic Components
|
Check for Price | Yes | No | Obsolete | 3 V | 13 ns | 13 ns | 4 | 2 | YES | SOP | 50 pF | NO | AHC/VHC/H/U/V | OR GATE | CMOS | 8 mA | 50 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, SOP14,.3 | unknown | SOIC | 14 | Toshiba | |||||||
|
TC74VHC32FK
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Active | 3 V | 13 ns | 13 ns | 4 | 2 | YES | VSSOP | 50 pF | NO | AHC/VHC/H/U/V | OR GATE | CMOS | 8 mA | 50 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP14,.16,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 4 mm | TOSHIBA CORP | VSSOP, TSSOP14,.16,20 | unknown | 8542.39.00.01 | SSOP | 14 | Toshiba |