Filter Your Search
1 - 10 of 16 results
|
TC74VHC373FS
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 3.3 V | 16.5 ns | 1 | 8 | YES | LSSOP | 3-STATE | AHC/VHC | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 1 | 85 °C | -40 °C | 225 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.6 mm | 4.4 mm | 6.5 mm | TOSHIBA CORP | SSOP | 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-20 | 20 | unknown | |||||||||||||
|
TC74VHC373FS-EL
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 5 V | 10.5 ns | 1 | 8 | YES | LSSOP | 50 pF | 3-STATE | AHC/VHC | BUS DRIVER | CMOS | MAX VOLP = 0.8V @ VCC = 5V, TA = 25 DEGREE C; MAX OUTPUT SKEW = 1NS | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.6 mm | 4.4 mm | 6.5 mm | TOSHIBA CORP | SSOP | 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-20 | 20 | unknown | |||||||||||
|
TC74VHC373F(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 10.5 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | D LATCH | CMOS | 8 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TUBE | GULL WING | 1.27 mm | DUAL | TOSHIBA CORP | SOP, SOP20,.3 | unknown | 8542.39.00.01 | Toshiba | |||||||||||||||||||||
|
TC74VHC373FK
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 3.3 V | 16.5 ns | 10.6 ns | 1 | 8 | YES | VSSOP | 50 pF | 3-STATE | AHC/VHC/H/U/V | BUS DRIVER | CMOS | 16 mA | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP20,.16,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1 mm | 3 mm | 5 mm | TOSHIBA CORP | SSOP | VSSOP, TSSOP20,.16,20 | 20 | unknown | 8542.39.00.01 | Toshiba | ||||||||
|
TC74VHC373FT(EL)
Toshiba America Electronic Components
|
Check for Price | No | Yes | Obsolete | 5 V | 10.5 ns | 10.6 ns | 1 | 8 | YES | TSSOP | 50 pF | 3-STATE | AHC/VHC | BUS DRIVER | CMOS | 16 mA | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TOSHIBA CORP | TSSOP | TSSOP, TSSOP20,.25 | 20 | unknown | 8542.39.00.01 | Toshiba | ||||||
|
TC74VHC373FW(ELP)
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 5 V | 10.5 ns | 10.5 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | AHC/VHC | BUS DRIVER | CMOS | MAX VOLP = 0.8V @ VCC = 5V, TA = 25 DEGREE C; MAX OUTPUT SKEW = 1NS | 8 mA | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.7 mm | 7.5 mm | 12.8 mm | TOSHIBA CORP | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | ||||||
|
TC74VHC373F(EL,K,F
Toshiba America Electronic Components
|
Check for Price | Active | 3.3 V | 16.5 ns | 1 | 8 | YES | SOP | 3-STATE | AHC/VHC/H/U/V | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 12.8 mm | TOSHIBA CORP | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
TC74VHC373F(EL)
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 5 V | 10.5 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | AHC/VHC | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.8 mm | 5.3 mm | 12.8 mm | TOSHIBA CORP | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | ||||||||||
|
TC74VHC373FW
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 3.3 V | 16.5 ns | 10.5 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | AHC/VHC | BUS DRIVER | CMOS | 8 mA | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.7 mm | 7.5 mm | 12.8 mm | TOSHIBA CORP | SOIC | 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20 | 20 | unknown | 8542.39.00.01 | ||||||||
|
TC74VHC373F
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 16.5 ns | 10.5 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | AHC/VHC/H/U/V | BUS DRIVER | CMOS | 8 mA | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 12.8 mm | TOSHIBA CORP | SOIC | SOP, SOP20,.3 | 20 | unknown | 8542.39.00.01 | Toshiba |