Filter Your Search
1 - 2 of 2 results
|
TC74VHCT00AFK(EL)
Toshiba America Electronic Components
|
Check for Price | Active | 5 V | 9 ns | 9 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | AHCT/VHCT/VT | NAND GATE | CMOS | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.16,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 500 µm | DUAL | TOSHIBA CORP | TSSOP, TSSOP14,.16,20 | unknown | 8542.39.00.01 | ||||||||||||
|
TC74VHCT00AFK
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Active | 5 V | 9 ns | 9 ns | 4 | 2 | YES | VSSOP | 50 pF | NO | AHCT/VHCT | NAND GATE | CMOS | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP14,.16,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1 mm | 3 mm | 4 mm | TOSHIBA CORP | VSSOP, TSSOP14,.16,20 | unknown | 8542.39.00.01 | SSOP | 14 | Toshiba |