Filter Your Search
1 - 10 of 33 results
|
TC7660SCOA
Microchip Technology Inc
|
$0.5885 | Yes | Yes | Active | 5 V | 12 V | 3 V | -1.5 V | -12 V | 20 mA | 300 µA | YES | INVERTER | 45 kHz | SWITCHED CAPACITOR CONVERTER | 1 | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOIC | PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||
|
TC7660SEOA
Microchip Technology Inc
|
$0.6284 | Yes | Yes | Active | 5 V | 12 V | 3 V | -1.5 V | -12 V | 20 mA | 350 µA | YES | INVERTER | 45 kHz | SWITCHED CAPACITOR CONVERTER | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOIC | PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||
|
TC7660SEPA
Microchip Technology Inc
|
$0.6773 | Yes | Yes | Active | 5 V | 12 V | 3 V | -1.5 V | -12 V | 20 mA | 350 µA | NO | INVERTER | 45 kHz | SWITCHED CAPACITOR CONVERTER | 1 | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.5 mm | 5.08 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
|
TC7660SEOA713
Microchip Technology Inc
|
$0.7243 | Yes | Yes | Active | 5 V | 12 V | 3 V | -1.5 V | -12 V | 20 mA | 350 µA | YES | INVERTER | 45 kHz | SWITCHED CAPACITOR CONVERTER | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||
|
TC7660SCOA713
Microchip Technology Inc
|
$0.7458 | Yes | Yes | Active | 5 V | 12 V | 3 V | -1.5 V | -12 V | 20 mA | 300 µA | YES | INVERTER | 45 kHz | SWITCHED CAPACITOR CONVERTER | 1 | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||
|
TC7660SCPA
Microchip Technology Inc
|
$0.8723 | Yes | Yes | Active | 5 V | 12 V | 3 V | -1.5 V | -12 V | 20 mA | 300 µA | NO | INVERTER | 45 kHz | SWITCHED CAPACITOR CONVERTER | 1 | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 70 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.5 mm | 5.08 mm | MICROCHIP TECHNOLOGY INC | DIP | PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||
|
TC7660SEPA
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | 5 V | 12 V | 1.5 V | 20 mA | NO | DOUBLER INVERTER | 45 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | R-PDIP-T8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELCOM SEMICONDUCTOR INC | PLASTIC, DIP-8 | unknown | ||||||||||||||||||
|
TC7660SCOA713G
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 5 V | 12 V | 1.5 V | YES | DOUBLER INVERTER | 45 kHz | SWITCHED CAPACITOR REGULATOR | 1 | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
TC7660SCOA
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | 5 V | 12 V | 1.5 V | 20 mA | YES | DOUBLER INVERTER | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | TELCOM SEMICONDUCTOR INC | SOIC-8 | unknown | ||||||||||||||||||||
|
TC7660SVPA
Microchip Technology Inc
|
Check for Price | Active | SWITCHED CAPACITOR REGULATOR | MICROCHIP TECHNOLOGY INC | , | compliant | EAR99 | 8542.39.00.01 |