Filter Your Search
1 - 1 of 1 results
|
TC7MA374FK
Toshiba America Electronic Components
|
Check for Price | Obsolete | 2.5 V | 9.6 ns | 1 | 8 | YES | VSSOP | 100 MHz | 30 pF | POSITIVE EDGE | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 6 mA | 2 | TRUE | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP20,.16,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1 mm | 3 mm | 5 mm | TOSHIBA CORP | SSOP | VSSOP, TSSOP20,.16,20 | 20 | unknown | 8542.39.00.01 |