Filter Your Search
1 - 3 of 3 results
|
TC7MP3125FK(BQEK)
Toshiba America Electronic Components
|
Check for Price | Active | BUS TRANSCEIVER | NOT SPECIFIED | NOT SPECIFIED | TOSHIBA CORP | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
TC7MP3125FK(EL)
Toshiba America Electronic Components
|
Check for Price | Active | 1.2 V | 61 ns | 61 ns | 2 | 2 | YES | VSSOP | 30 pF | BIDIRECTIONAL | 3-STATE | P | BUS TRANSCEIVER | CMOS | ALSO OPERATES WITH 1.65V TO 3.6 | COMMON CONTROL | 12 mA | 2 | TRUE | 50 mA | 2.7 V | 1.1 V | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP16,.16,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1 mm | 3 mm | 4 mm | unknown | Toshiba | |||||||||||||
|
TC7MP3125FK
Toshiba America Electronic Components
|
Check for Price | Active | 1.2 V | 61 ns | 61 ns | 2 | 2 | YES | VSSOP | BIDIRECTIONAL | 3-STATE | P | BUS TRANSCEIVER | CMOS | ALSO OPERATES WITH 1.65V TO 3.6 | COMMON CONTROL | 12 mA | 2 | TRUE | 2.7 V | 1.1 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.16,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1 mm | 3 mm | 4 mm | TOSHIBA CORP | unknown | 8542.39.00.01 | Toshiba | SOIC | VSSOP, TSSOP16,.16,20 | 16 |