Filter Your Search
1 - 3 of 3 results
|
TC7MZ4053FK
Toshiba America Electronic Components
|
Check for Price | Obsolete | 3 V | YES | -3 V | 26 Ω | 5 Ω | 8 ns | 13 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -3 V | -1 V | 2 | 3 | 45 dB | 80 µA | 3 V | 1 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | VSSOP | TSSOP16,.16,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 4 mm | 1 mm | 3 mm | TOSHIBA CORP | SOIC | VSSOP, TSSOP16,.16,20 | 16 | unknown | |||
|
TC7MZ4052FK
Toshiba America Electronic Components
|
Check for Price | Obsolete | 3 V | YES | -3 V | 26 Ω | 5 Ω | 8 ns | 13 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -3 V | -1 V | 4 | 1 | 45 dB | 80 µA | 3 V | 1 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | VSSOP | TSSOP16,.16,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 4 mm | 1 mm | 3 mm | TOSHIBA CORP | SOIC | VSSOP, TSSOP16,.16,20 | 16 | unknown | |||
|
TC7MZ4051FK
Toshiba America Electronic Components
|
Check for Price | Obsolete | 3 V | YES | -3 V | 26 Ω | 5 Ω | 8 ns | 13 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -3 V | -1 V | 8 | 1 | 45 dB | 80 µA | 3 V | 1 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | VSSOP | TSSOP16,.16,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 4 mm | 1 mm | 3 mm | TOSHIBA CORP | SOIC | VSSOP, TSSOP16,.16,20 | 16 | unknown | Toshiba |