Filter Your Search
1 - 3 of 3 results
|
TC7WHU04FU(TE12LF)
Toshiba America Electronic Components
|
Check for Price | Active | INVERTER | TOSHIBA CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
TC7WHU04FU(TE12L,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | 13 ns | 13 ns | 3 | 1 | YES | TSSOP | 50 pF | NO | INVERTER | CMOS | 4 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | TOSHIBA CORP | TSSOP, TSSOP8,.16 | unknown | |||||||||||
|
TC7WHU04FUTE12L
Toshiba America Electronic Components
|
Check for Price | No | Active | 5 V | 13 ns | 13 ns | 3 | 1 | YES | LSSOP | 50 pF | NO | HC/UH | INVERTER | CMOS | 4 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 650 µm | DUAL | 1.3 mm | 2.8 mm | 2.9 mm | TOSHIBA CORP | LSSOP, TSSOP8,.16 | unknown | 8542.39.00.01 | SOIC | 8 |